518.3250T, Socket Outlet 2P+E IP67 3

PartNumber: 518.3250T
Ном. номер: 8041504049
Производитель: Scame
518.3250T, Socket Outlet 2P+E IP67 3
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 080 × = 4 080

Описание

Industrial Top Mount Socket Outlets
A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).

Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN60309-1, EN60309-2

RS Range - IP67 Plugs and Sockets

RAL 7035 grey grip
Snap-action for easy opening, closing and inspection
Swivelling cable clamp fitted with catch

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Yellow Surface Mount Female 2P+E Industrial Power Socket Rated At 32A,100 → 130 V

Технические параметры

цвет
Yellow
номинальный ток
32A
род
Female
оценка показателя производительности
IP66, IP67
максимальная рабочая температура
+40°C
Minimum Operating Temperature
-25°C
тип монтажа
Surface Mount
полярный формат
2P+E
способ концевой заделки
Screw
номинальное напряжение
100 → 130 V
Plug/Socket
Socket

Дополнительная информация

Industrial Power Socket Datasheet