52005RS1B3, White coiled handset lead

PartNumber: 52005RS1B3
Ном. номер: 8064611848
Производитель: Avro Pacific
52005RS1B3, White coiled handset lead
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 6 недель.
820 × = 820
Цена указана за упаковку из 3

Описание

Telephone Coiled Handset Lead
Replacement telephone handset leads in various lengths and colours., They are suitable for all telephones which accept small 4//4 type plugs. All lengths stated below are fully extended.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Сетевые шнуры

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Телекоммуникационные кабельные сборки /
RS Telecom Cable Assembly Male RJ9(4/4) to Male RJ9(4/4) Male to Male

Технические параметры

длина
5m
цвет брони
White
Connector A
Male RJ9(4/4)
Connector B
Male RJ9(4/4)
Connector A Type
RJ11
Connector B Type
RJ11