52018-8846, Modular Jack Right Angle

PartNumber: 52018-8846
Ном. номер: 8017192187
Производитель: Molex
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
540 × = 540
от 15 шт. — 270 руб.
от 50 шт. — 218.80 руб.

Описание

Molex 52018 Series Inverted Modular Jacks
The Molex 52018 Series of PCB Modular Jacks are Right Angle Through Hole type with board Pegs:
Stock number 520-2970 is the RJ14 6/4 version
Stock number 800-6854 is the RJ11 6/6 version
Stock number 800-6905 is the RJ45 8/8 version



UL, CSA

Molex range

RJ Plugs
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Технические параметры

тип соединителя
Modular Socket
материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
глубина
13mm
род
Female
длина
14.5mm
тип монтажа
Through Hole
число направляющих
8P8C
ориентация
Right Angle
последовательный
52018
Тип экрана
Unshielded
ширина
15mm
LAN Category
Cat3