52030-1029, 10 way vertical through h

PartNumber: 52030-1029
Ном. номер: 8064964115
Производитель: Molex
52030-1029, 10 way vertical through h
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 7 недель.
95 × = 950
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 69 руб.

Описание

FFC ZIF Vertical Connectors
This Easy-On range of Molex 52610 and 52030 Series of ZIF FFC connectors will accept FFC cable of a 1mm footprint.
The 52610 series of Straight (Vertical) ZIF FFC connectors are SMT compatible.
The 52030 series of Straight (Vertical) ZIF FFC connectors are Through Hole mount.

The Phosphor Bronze terminals of the 52610-xx33 series SMT Straight (Vertical) ZIF FFC connectors are Silver Tin-Bismuth over Nickel plating with the PCB Retention fitting nail being Tin plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx33 series connectors is a UL 94V-0 rated Polyamide - Glass filled.

The Phosphor Bronze terminals of the 52610-xx71 series SMT Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx71 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52610-xx72 series SMT Straight (Vertical) ZIF FFC connectors are Gold over Nickel plated on the contact area and Tin plated on the PC Tails. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx72 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52030-xx29 series Through Hole Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these Through Hole Straight (Vertical) ZIF FFC 52030-xx29 series connectors is a UL 94V-0 rated Nylon.

For FCC Cable assemblies see stock number 458-9169 typical.

1.0mm FFC

Разъемы / Разъемы на печатные платы / FPC разъемы /
Molex FFC/FPC THROUGH HOLE Series 1mm Pitch 10 Way 1 Row Straight Through Hole Female FPC Connector

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Tin over Nickel
род
Female
материал корпуса
Nylon
число контактов
10
число рядов
1
Шаг
1mm
способ концевой заделки
Solder
номинальное напряжение
50 V ac
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
52030
номинальный ток
1A
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
тип монтажа
Through Hole
последовательный
FFC/FPC THROUGH HOLE
тип выводов
ZIF Vertical Contact

Дополнительная информация

52030 Series Technical Drawing
Datasheet