52055432, Punch & Die ISO 20 (20.4m

PartNumber: 52055432
Ном. номер: 8048930271
Производитель: Greenlee
52055432, Punch & Die ISO 20 (20.4m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 290 × = 5 290
или
купить в 1 клик

Описание

Greenlee Speed Punch & Die
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.

Set range from ISO 16 to 63
Simple to use
Includes Punch & Die
No thread makes it the fastest system on the market
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40.000 lbs of punching force
ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud
ISO 32, 40, 50, 63 works with 19 mm Draw Stud

Speed lock and draw stud not included

Greenlee Speed Punch

Технические параметры

число частей
1
состав комплекта
Punch & Die ISO 20 (20.4 mm)
Punch Size
20.4mm

Дополнительная информация

Speed Punch Data Sheet 52055432