52055435, Punch & Die ISO 32 (32.5m

PartNumber: 52055435
Ном. номер: 8059632448
Производитель: Greenlee
52055435, Punch & Die ISO 32 (32.5m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 570 × = 7 570
или
купить в 1 клик

Описание

Greenlee Speed Punch & Die
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.

Set range from ISO 16 to 63
Simple to use
Includes Punch & Die
No thread makes it the fastest system on the market
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40.000 lbs of punching force
ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud
ISO 32, 40, 50, 63 works with 19 mm Draw Stud

Speed lock and draw stud not included

Greenlee Speed Punch

Инструмент / Станки и комплектующие к ним / Комплекты пуансона и матрицы /
Greenlee 32.5mm , 1 Piece Punch and Die with Punch & Die ISO 32 (32.5 mm)

Технические параметры

число частей
1
состав комплекта
Punch & Die ISO 32 (32.5 mm)
Punch Size
32.5mm

Дополнительная информация

Speed Punch Data Sheet