5207908-1, AMPLIMITE HD-20 backshell

PartNumber: 5207908-1
Ном. номер: 8055228226
Производитель: TE Connectivity (Tyco)
5207908-1, AMPLIMITE HD-20 backshell
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
600 × = 600
от 25 шт. — 330 руб.


AMPLIMITE D-Sub Connector, HDP Series, Unshielded Box and Lid Backshells with Ma AMPLIMITE D-Sub Connector, HDP Series, Unshielded Box and Lid Backshells with Male Retainer Screws
AMPLIMITE unassembled hinged box and lid unshielded cable clamps or backshell kits with a 180 and 90° exit. These AMPLIMITE box and lid unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates, black zinc plated steel flat head screws, zinc plated yellow chromate steel male screw retainers and steel retaining clips. The cable diameter of these AMPLIMITE box and lid backshells can be adjusted by changing the cable support gates. The flat side of the cable support gates are for use with discrete wire and the semicircle side for use with jacketed cable. These AMPLIMITE backshells are for use with HDP Metal- Shell series d-sub connectors.

TE Connectivity AMPLIMITE D-Subminiature Connectors
Connectors and accessories from the Amplimite range.

Suitable for military, industrial or commercial applications and computer interfacing etc.

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
AMPLIMITE HD-20 backshell kit, size 1

Технические параметры

Affixing Method
Cable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter

Дополнительная информация

Amplilite, cable clamp, shell size 1