521-9210F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
312 шт. со склада г.Москва, срок 8-9 дней
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
162 руб.
от 100 шт. —
142.50 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Альтернативные предложения2
Номенклатурный номер: 8001998039
Бренд: Нет торговой марки
Описание
Электроэлемент
Visible LED, Green, Single Chip, 3 mm Lamp, 3.3mm dia., 2.8 V | Dialight 521-9210F
Технические параметры
Emitting Color | Yellow Green |
Forward Current | 30(mA) |
Forward Voltage | 2.8(V) |
High Brightness | No |
Lens Dimensions | 3x3x3.43(mm) |
Lens Type | Diffused |
Lum Intensity | 12.6mcd |
Luminous Intensity | 12.6mcd |
Main Category | Standard LED |
Maximum Forward Current | 30(mA) |
Mounting | Through Hole |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Operating Temp Range | -55C to 100C |
Operating Temperature Classification | Industrial |
Package Type | T-1 |
Packaging | Bulk |
Peak Wavelength | 565(nm) |
Pin Count | 2 |
Power Dissipation | 100(W) |
Product Depth (mm) | 3.3(mm) |
Product Height (mm) | 4.45(mm) |
Product Length (mm) | 3.3(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Circular |
Type | Uni-Color |
Viewing Angle | 60(deg) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.43 |
Lens Appearance | Diffused |
Intensity | 12.6mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
Supplier Package | T-1 |
Diameter | 3.3 |
Package Height | 4.45 |
PCB changed | 2 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | T-1(3 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 12.6 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 60 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 565 nm |
Factory Pack Quantity | 100 |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | T-1(3 mm) |
Lens Color | Tinted |
Lens Shape | Dome |
Lens Transparency | Diffused |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package - Case | T-1(3 mm) |
Power Rating | 100 mW |
Product | Green LEDs |
Selling Alternatives | 521-9210 |
Vf - Forward Voltage | 2.1 V |
Vr - Reverse Voltage | 5 V |
Wavelength-Color Temperature | 565 nm |
Вес, г | 0.136 |
Техническая документация
Datasheet
pdf, 16 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.