5219216F

Фото 1/3 5219216F
Изображения служат только для ознакомления,
см. техническую документацию
5700 шт., срок 7 недель
93 руб.
Кратность заказа 100 шт.
от 500 шт.84 руб.
от 1000 шт.81 руб.
Добавить в корзину 100 шт. на сумму 9 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8027070292
Бренд: Dialight

Описание

Red 625nm LED Indication - Discrete 2V Radial

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.40.20.00
Type Uni-Color
Product Category Standard LED
Number of LEDs 1
Lens Shape Type Circular
Lens Dimensions (mm) 3x3x3.43
Mounting Orientation Top Mount
Intensity 10mcd
Peak Wavelength (nm) 635
Viewing Angle (°) 60
Maximum Forward Current (mA) 30
Maximum Forward Voltage (V) 2.8
Reverse Voltage (V) 5
Lead Standoff No
Supplier Color Red
High Power No
High Brightness No
Packaging Bulk
Pin Count 2
Supplier Package T-1
Diameter 3.3
Mounting Through Hole
Package Height 4.45
PCB changed 2
Base Product Number 521-9216 ->
Color Red
Configuration Standard
Current - Test 10mA
ECCN EAR99
Height (Max) 6.00mm
HTSUS 8541.40.2000
Lens Color Red
Lens Size 3.00mm Dia
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 8.7mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Bulk
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 3mm
Viewing Angle 60В°
Voltage - Forward (Vf) (Typ) 2V
Wavelength - Dominant 625nm
Wavelength - Peak 635nm
Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Red
LED Size: T-1(3 mm)
Lens Color: Tinted
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 10 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: T-1(3 mm)
Packaging: Bulk
Power Rating: 100 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 60 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 635 nm

Техническая документация

Datasheet
pdf, 16 КБ
Datasheet 5219216F
pdf, 156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.