5219672F

5219672F
Изображения служат только для ознакомления,
см. техническую документацию
3500 шт., срок 7 недель
71 руб.
Кратность заказа 100 шт.
от 1000 шт.54 руб.
Добавить в корзину 100 шт. на сумму 7 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8027043454
Бренд: Dialight

Описание

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk

Технические параметры

Automotive No
Color Red
Diameter 4.75
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 12.3mcd
Lead Shape Through Hole
Lead Standoff No
LED Material GaAsP|GaP
Lens Appearance Colored Diffused
Lens Shape Type Circular
Maximum Forward Current (mA) 40
Maximum Forward Voltage (V) 2.8
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 80
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Mounting Orientation Top Mount
Number of LEDs 1
Packaging Bulk
Part Status Active
PCB changed 2
Peak Wavelength (nm) 635
Pin Count 2
PPAP No
Product Category Standard LED
Reverse Voltage (V) 5
Supplier Color Red
Supplier Package T-1 3/4
Test Current (mA) 20
Type Uni-Color
Viewing Angle (°) 60
Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Color: Red
LED Size: T-1 3/4(5 mm)
Lens Color: Red
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 60 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: T-1 3/4(5 mm)
Packaging: Bulk
Power Rating: 100 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 60 deg
Wavelength/Color Temperature: 623 nm

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.