52103210+53112210, Cable gland, metal, EMC

PartNumber: 52103210+53112210
Ном. номер: 8017246616
Производитель: Lapp Cable
52103210+53112210, Cable gland, metal, EMC
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 830 × = 1 830
от 5 шт. — 1 500 руб.
от 10 шт. — 1 269 руб.

Описание

IP68 PG & Metric Metal Gland
Nickel plated brass cable glands available with PG or metric thread, suitable for cables with or without an inner sheath. Can be used in a wide range of applications from manufacturing machinery and plant engineering to measurement and control equipment.

Features and benefits
∙ Low resistance screen contact for optimum EMC protection
∙ Highly conductive, flexible EMC contact for clamping various screen diameters
∙ Cable is centralised, attached, strain relieved and hermetically sealed to IP68
∙ Provides mechanical strength and is easy to assemble
∙ Nickel plated brass body with a polyamide insert and a neoprene sealing ring
∙ Supplied with locknut

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN50262

EMC - Shielded Application

Кабели и провода / Кабельные вводы, оплетка и прокладки / Кабельные вводы /
Lapp PG9 Nickel Plated Brass Cable Gland With Locknut, IP68

Технические параметры

оценка показателя производительности
IP68
материал
Nickel Plated Brass
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-30°C
размер резьбы
PG9
Maximum Cable Diameter
8.001mm
Minimum Cable Diameter
3mm
Locknut Included
Yes