52372, Hama Milano Wireless Opti

PartNumber: 52372
Ном. номер: 8115516819
Производитель: Hama
52372, Hama Milano Wireless Opti
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 080 × = 4 080

Описание

Hama "Milano" Wireless Optical Mouse

Compact wireless optical 6-button mouse for particularly high scan precision with a nano receiver
The blue wave sensor makes use possible on almost any surface
Browser buttons provide quick access to the forward/back functions in the Web browser for easy navigation
Rubberized side surface for improved grip and comfort
Storable USB receiver can be transported inside the housing to save space
Separate on/off switch allows for energy-saving use of the mouse
High-resolution optical sensor ensures precise and smooth control of the mouse cursor
Switchable sensitivity (between 800 and 1600 dpi)
2.4 GHz Fast-RF technology for reliable, interference-free and fast signal transmission with a range of up to 8 m
Smart-Link technology for easy start-up

System Requirements:

Windows XP/Vista/7/8

1 "Milano" wireless optical mouse
1 receiver
2 AAA batteries
Operating instructions

Компьютерная периферия / Клавиатуры и мыши / Мыши /
HAMA Compact 6 Button Wireless Black Optical USB Mouse

Технические параметры

цвет
Black
тип соединения
USB
размеры
10 x 6.5 x 4cm
высота
4cm
длина
10cm
колесо прокрутки
Yes
ширина
6.5cm
Mouse Tracking Method
Optical
Mouse Buttons
6
Mouse Type
Compact
Wired/Wireless
Wireless

Дополнительная информация

Hama Milano Wireless Optical Mouse Data Sheet