5240 015010000, Copper adaptor coupling,1

PartNumber: 5240 015010000
Ном. номер: 8079800472
Производитель: IBP
5240 015010000, Copper adaptor coupling,1
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
210 × = 1 050
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 170 руб.
от 50 шт. — 140.40 руб.

Описание

Straight & Adaptor Couplings

Концевая арматура End Feed Fittings

High quality copper end feed capillary fittings suitable for connecting copper tubes in accordance with BS2871 Part 1 and ISO 274.
These fittings are manufactured to BS864-2 and when installed using lead free solder will comply with the water Byelaws.
The fittings may be used with potable water, light mineral oils, natural or LPG gases or compressed air (see table in the brass compression fittings part of this section).
For guidance on pressures and temperatures beyond these maximums, please contact RS Components' Technical Department.

Manufacturers recommended maximum pressures for fittings using soft solder joints are 16 bar at 30°C, 10 bar at 65°C, 6 bar at 110°C
Manufacturers recommended maximum pressures for fittings using silver solder or brazed joints are 26 bar at 30°C, 22 bar at 65°C and 13 bar at 110°C

Водопровод и трубопровод / Фитинги для труб и аксессуары / Фитинги под пайку из латуни и меди /
Straight Reducer Coupler End Feed Copper Solder Fitting for 15 x 10mm Pipes

Технические параметры

тип крепления
Reducer Coupler
материал
Copper
Fitting Direction
Straight
Compatible Pipe Size
15 x 10mm
Solder Type
End Feed