52885-1074, 100w 0.635mm connector

PartNumber: 52885-1074
Ном. номер: 8114387232
Производитель: Molex
52885-1074, 100w 0.635mm connector
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
740 × = 740
от 20 шт. — 420 руб.
от 75 шт. — 374.40 руб.

Описание

Molex 0.635mm SlimStack SMT Dual Row Vertical Stacking Board-to-Board Receptacles, 52885 Series
52885 series SlimStack SMT dual row vertical stacking board-to-board receptacles with a 0.635mm pitch. These SlimStack fine-pitch SMT board to board connectors have an anti-flux design, fitting nails for holding the connector on to the PCB and providing strain relief for the SMT tails and polarizing pegs to assist with placement on the PCB. The 20 to 70 way SlimStack receptacles also have a housing lock feature. Various stack heights can be achieved when these 52885 series SlimStack receptacles are mated with SlimStack plugs:
Mated with 55091 plugs = 6.0mm stack height
Mated with 53625 plugs = 7.0mm stack height
Mated with 53647 plugs = 8.0mm stack height
Mated with 53627 plugs = 10mm stack height
These SlimStack receptacle connectors are ideal for use in tight packaging applications such as mobile phones, digital cameras, MP3 players and tablet PCs.

0.635mm Board to Board Molex
The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Molex 52885 Series 0.635mm 100 Way 2 Row Straight PCB Socket Surface Mount Board to Board

Технические параметры

материал контактов
Phosphor Bronze
число контактов
100
число рядов
2
Шаг
0.635mm
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
100 V
Body Orientation
Straight
Series Number
1074
номинальный ток
0.5A
тип монтажа
Surface Mount
последовательный
52885

Дополнительная информация

Datasheet