53_SMA-50-0-2/111_NE, L-Adaptor SMA to SMA plug

PartNumber: 53_SMA-50-0-2/111_NE
Ном. номер: 8004638338
Производитель: HUBER+SUHNER
53_SMA-50-0-2/111_NE, L-Adaptor SMA to SMA plug
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 750 × = 5 750
или
купить в 1 клик
от 15 шт. — 4 730 руб.
от 50 шт. — 3 482.20 руб.

Описание

Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters
A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940 ) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798 ) which has IP 68 ingress protection.

Interface to IEC 60169-15_MIL-STD-348A/310_CECC 22110
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
импеданс
50Ω
длина
17.2mm
рабочая частота
0 → 18GHz
Body Orientation
Right Angle
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Plug
Gender B
Socket

Дополнительная информация

Datasheet