53015430+53019030, Grey bellmouth IP68 cable

PartNumber: 53015430+53019030
Ном. номер: 8015704557
Производитель: Lapp Cable
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
350 × = 1 750
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 280 руб.
от 50 шт. — 227.60 руб.

Описание

IP68 Bellmouth Cable Gland
Has all the features of the round top style, with the added feature of Trumpet-shaped cable entry, used as bending protection for flexible cables and leads supplying appliances or machines which are moved in normal use. Gland has a clamping arrangement offering relief to the active circumference of the cable. Supplied with locknut.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Panel hole sizes, PG threads (mm)
PG9PG11PG13.5PG16PG21
15.21921.52328.3


EN50262

IP65 & IP66 общего применения

Технические параметры

цвет
Grey
оценка показателя производительности
IP68
материал
Polyamide
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
размер резьбы
PG13.5
Maximum Cable Diameter
11.938mm
Minimum Cable Diameter
5.08mm
Locknut Included
Yes

Дополнительная информация

Bellmouth Cable Gland Data Sheet 53015430+53019030