5312/15, Screw mount releasable wi

PartNumber: 5312/15
Ном. номер: 8037270272
Производитель: HYLEC
5312/15, Screw mount releasable wi
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
6 030 × = 6 030
или
купить в 1 клик
Цена указана за упаковку из 250
от 15 уп. — 5 130 руб.
от 50 уп. — 4 628.40 руб.

Описание

Screw Mount Releasable Wire Clamp
A releasable wire clamp which is easy to install and operate., The clamp is manufactured from white nylon and requires a 6mm diameter fixing hole., Screws supplied.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable & Wire Mounts

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
RS White Nylon 66 Adjustable Clamp, 20mm Bundle Diameter

Технические параметры

цвет
White
глубина
23mm
длина
62mm
материал
Nylon 66
ширина
8 mm
Affixing Method
Screw
Cable Clip/Clamp Style
Adjustable Clamp
Maximum Bundle Diameter
20mm