533-02043, Cable Marker PVC HOD50 3

PartNumber: 533-02043
Ном. номер: 8063690929
Производитель: HellermannTyton
533-02043, Cable Marker PVC HOD50 3
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 480 × = 2 480

Описание

Ovalgrip PVC Cable Markers on Reels

Fitted by pinching the oval marker to form a circular marker
Markers can be placed side by side to form a complex reference
Markers can be fitted on AT identification tags for marking high section cables
Cutting in a
Numbers 0 to 9 printed in black or white, on markers following international resistance colour codes
Supplied in reels of 1000 markers

Material: Self-extinguishing PVC (M2)
Resistance: oils, fats, acids and bases
Operating temperature: -65 → +105°C


Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton White Slide On Cable Marker, Pre-printed with 9, Pack of 1000, 1.7 → 3.6mm

Технические параметры

цвет
White
длина
4mm
материал
PVC
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-65°C
количество
1000
последовательный
Ovalgrip
Affixing Method
Slide On
Maximum Cable Diameter
3.6mm
Minimum Cable Diameter
1.7mm
Pre-printed
9
Resistant To
Acids, Bases, Greases, Oils

Дополнительная информация

Wire and Cable Markers Data Sheet