533-03633, Cable Marker PVC HOD30 2

PartNumber: 533-03633
Ном. номер: 8010437077
Производитель: HellermannTyton
533-03633, Cable Marker PVC HOD30 2
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 370 × = 2 370

Описание

Ovalgrip PVC Cable Markers on Reels
The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Cable Markers - Slide On

Markers

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton Black on Orange Slide On Cable Marker, Pre-printed with 3, Pack of 1000, 1.2 → 2.3mm

Технические параметры

количество
1000
Maximum Cable Diameter
2.3mm
Minimum Cable Diameter
1.2mm
Pre-printed
3
Affixing Method
Slide On
цвет
Black on Orange
длина
4mm
материал
PVC
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-65°C
Resistant To
Acids, Bases, Greases, Oils
последовательный
Ovalgrip

Дополнительная информация

Wire and Cable Markers Ovalgrip Straight Cut ...