533451, Adj Pressure Reducing Val

PartNumber: 533451
Ном. номер: 8063426402
Производитель: Altecnic
533451, Adj Pressure Reducing Val
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 660 × = 8 660
или
купить в 1 клик

Описание

Series 533 Pressure Reducing Valves
Pressure reducing valves are installed in residential water systems to reduce and stabilise inlet pressures from mains water supplies or boosted water systems, which generally are too high and variable for domestic appliances to function correctly.
The 533 series is specially designed for hot and cold services in houses or apartments to equalise the hot or cold water supplies or both and prevent excessive pressure at outlets such as taps and showers

Maximum pressure at inlet: 12 bar
Maximum working temperature: 65°C
Outlet adjustment range: 1 - 6 bar (dynamic control only)
Pressure gauge range: 0 to 10 bar
Medium: potable water
Pressure gauge connection: G1/4
Body Brass chrome plated: BS EN 12165 CW617N
Cover Nylon: PA 66GF30
Control stem DZR alloy
Seals Nitrile rubber
Strainer screen Stainless steel

Редукционные клапаны Pressure Reducing Valves

Технические параметры

Материал корпуса
Brass
связь (соединение)
3/4 in G Female
величина (размер) соединения
3/4in
диапазон давлений для выходного отверстия
1 → 6bar
Connection Gender
Female
Maximum Outlet Pressure
6bar
Minimum Outlet Pressure
1bar
Thread Standard or Connection Type
G

Дополнительная информация

533 Prescal Pressure Reducing Valve Data Sheet 533451