53398-0571, 5 way vertical SMT header

PartNumber: 53398-0571
Ном. номер: 8110910062
Производитель: Molex
53398-0571, 5 way vertical SMT header
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 90 руб.

Описание

SMT Straight and Right Angle Headers - Series 53398 and 53261 SMT Straight/90° Headers
A range of SMT Straight and Right Angle Headers, series 53398 and 53261 respectively, incorporating metal strain relief tabs. For mating Headers see stock number 279-9156 typical.

UL (E29179); CSA (LR19980)

1.25mm Wire to Board - Molex PicoBlade™

A compact Wire-to-Board interconnection system. Options include through-hole and SMT versions enabling design engineers to organise a system where board space is limited. A selection of pre-terminated crimp leads are available, offering reliable connection and eliminating the need to invest in tooling.

Low mating force
Low profile
Polarised housings

Max. working voltage 125V a.c.
Max. current 1A (0.8A for 32 a.w.g.)
Contact material Tin plated phosphor bronze
Insulation material Nylon or polyester to
UL94V-O rating
Insulation resistance 1000MΩ min.
Contact resistance 20mΩ max.
Temperature rating -40° to +85°C
Recommended PCB hole dia. 0.5mm

Дополнительная информация

Datasheet 53398-0571