53398-1471, Header 1.25mm PicoBlade S

PartNumber: 53398-1471
Ном. номер: 8042501650
Производитель: Molex
53398-1471, Header 1.25mm PicoBlade S
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

SMT Straight and Right Angle Headers - Series 53398 and 53261 SMT Straight/90° Headers
A range of SMT Straight and Right Angle Headers, series 53398 and 53261 respectively, incorporating metal strain relief tabs. For mating Headers see stock number 279-9156 typical.

UL (E29179); CSA (LR19980)

1.25mm Wire to Board - Molex PicoBlade™

A compact Wire-to-Board interconnection system. Options include through-hole and SMT versions enabling design engineers to organise a system where board space is limited. A selection of pre-terminated crimp leads are available, offering reliable connection and eliminating the need to invest in tooling.

Low mating force
Low profile
Polarised housings

Max. working voltage 125V a.c.
Max. current 1A (0.8A for 32 a.w.g.)
Contact material Tin plated phosphor bronze
Insulation material Nylon or polyester to
UL94V-O rating
Insulation resistance 1000MΩ min.
Contact resistance 20mΩ max.
Temperature rating -40° to +85°C
Recommended PCB hole dia. 0.5mm

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
число контактов
14
число рядов
1
Шаг
1.25mm
последовательный
PICOBLADE
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
125 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
53398

Дополнительная информация

Datasheet 53398-1471