5360 060 06, 6 way rapid chassis plug

PartNumber: 5360 060 06
Ном. номер: 8115797603
Производитель: Jaeger Connecteurs
5360 060 06, 6 way rapid chassis plug
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 200 × = 1 200

Описание

'Rapid' Chassis Plug Jaeger Standard 'Rapid' Chassis Plug

For chassis mounting receptacles with socket contacts use Standard series

Dimensions (mm)
ABCD
Shell size 1 273.22112.5
Shell size 2 323.22112.5


Jaeger Standard and Rapid - Metal Jaeger Standard & Rapid - Metal
This range of connectors offers both conventional screw coupling and uncoupling types – the Standard series and the spring-loaded quick-disconnect ion Rapid series. Recommended for use in electronic and industrial applications, the variation of contacts and planforms offer many different solutions.

MIL-C-5015 contact layouts
3 contact sizes, allowing current variations
Two shell sizes
Solder cup contacts

Flashover voltage Contact to contact >2.5kVac
Contact to shell>1.5kVac
Current rating2mm contact15A
3mm contact35A
4mm contact50A
Operating temperature-50°C to +100°C

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Jaeger 5360 060 06, 6 Way Panel Mount Receptacle Connector, Pin Contacts, MIL-DTL-5015

Технические параметры

Род контакта
Male
род
Female
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-50°C
тип монтажа
Panel Mount
число контактов
6
способ концевой заделки
Solder
Body Orientation
Straight
Military Standard
MIL-DTL-5015

Дополнительная информация

Standard Rapid and Weatherproof Series ...
Rapid Series Quick Disconnect Receptacles ...
Datasheet