53610A3, Coupler insert,1/2in BSP

PartNumber: 53610A3
Ном. номер: 8039736982
Производитель: Nito
53610A3, Coupler insert,1/2in BSP
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
860 × = 860
от 5 шт. — 570 руб.
от 10 шт. — 490 руб.

Описание

Coupler Insert with Female Thread

NOT interchangeable with safety couplers or inserts

Водопроводные соединители Nito Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP

Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: 25 bar

Водопровод и трубопровод / Трубы, тюбинги и шланги / Соединительные муфты для шланга /
Straight Male 1/2in Straight Coupler, 1/2 in BSP Female, Brass

Технические параметры

Материал корпуса
Brass
максимальное рабочее давление
25bar
размер резьбы
1/2in
Thread Standard
BSP
Coupling Gender
Male
род резьбы
Female
Threaded Connection
1/2 in BSP Female
Coupling Connector Type
Straight Coupler
Hose Inner Diameter
1/2in
Coupling Connector Direction
Straight

Дополнительная информация

Datasheet