54132-3562, Connector 0.5mm, FFC/FPC

PartNumber: 54132-3562
Ном. номер: 8070683031
Производитель: Molex
54132-3562, Connector 0.5mm, FFC/FPC
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 2 000
Количество товаров должно быть кратно 10 шт.


0.5mm FFC/FPC ZIF Connectors in Bottom Contact Style
A range of Molex FFC/FPC SMT ZIF 0.5 mm pitch Bottom Contact Style connectors.

Series: Features

54132: Bottom Contact Style with various platings
52437: Bottom Contact Style, Gold (Au) Contact Plating
54548: Bottom Contact Style, 1.2 mm height
52893: Easy-On™ Type, Bottom Contact Style, Flip actuator style
52892: Easy-On™ Type, Bottom Contact Style, Cable Retention Guide, Flip actuator style

Selection Guide
Molex SeriesTypeRange of No. of ways
5243790° Bottom contact style, SMT ZIF24 – 30
52892 (with cable retention guide)90° Bottom contact style, SMT ZIF10 – 30
5289390° Bottom contact style, SMT ZIF18, 24, 30
5413290° Bottom contact style SMT, ZIF30 – 50
5454890° Bottom contact style, SMT ZIF24, 26

For suitable Cable Assemblies see stock number 760-8752 typical.
For Top Contact Style 0.5 mm pitch Mole FFC/FPC connectors see stock number 788-3574 typical.

0.5 мм шлейф - Molex 0.5mm FFC - Molex

An extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness.

Discrete connectors and terminated cable assemblies available
An actuator is incorporated which retains the cable once it is located correctly
Fine pitch FFC surface mount connectors saving board space
ZIF, Zero insertion force increases life and provides gas-tight connection
Good retention force and strain relief
Easy to install

Current Rating 0.5A
Voltage Rating 50V
Contact Resistance 20mΩ max.
Temperature Rating -20°C to +85°C
Contact Material Phosphor Bronze

Разъемы / Разъемы на печатные платы / FPC разъемы /
Molex FFC/FPC SMT Series 0.5mm Pitch 35 Way 1 Row Right Angle SMT Female FPC Connector

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
номинальный ток
материал корпуса
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Surface Mount
число контактов
число рядов
способ концевой заделки
тип выводов
ZIF Bottom Contact
номинальное напряжение
50 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number

Дополнительная информация

0.5 FPC Connector Housing Assembly Drawing