5414373-1, JACK PCB 50 OHM BNC

PartNumber: 5414373-1
Ном. номер: 8080780124
Производитель: TE Connectivity (Tyco)
5414373-1, JACK PCB 50 OHM BNC
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
560 × = 560
от 25 шт. — 300 руб.
от 50 шт. — 262.80 руб.


TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Right Angle Metalized PCB Mount Jacks
50 Ohm right angle metalized RF coaxial PCB mount BNC jack connectors with gold plated centre contacts.
Stock numbers 821-8808 and 710-0205 are right angle BNC jack connectors with a nickel plated zinc body
Stock numbers 782-5590 and 713-0776 are right angle tin plated BNC jack connectors designed for rear panel mounting and are supplied with a lockwasher and nut.

TE Connectivity BNC RF Coaxial Connectors TE Connectivity Nickel plated ZDC
The TE Connectivity ZDC range offers quality cost-effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics. Available in BNC interfaces and a variety of styles, the range offers economy and reliability., The connector interfaces are fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and are therefore fully intermateable with products manufactured to these specifications., Available in a range of cable mounted plugs and jacks, bulkhead and PCB sockets, the TE Connectivity ZDC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard Hexagonal crimp tools and die-sets avoiding costly retooling.

Nominal impedance50Ω
Working Voltage500Vrms
Contact resistance1.5mΩ max
Insulation resistance(initial)5000MΩ min
Dielectric withstand voltage1500Vrms(sea level)
Frequency Range0 to 4GHz(50Ω) 0-2GHz(75Ω)
0.2GHzStraight 1.15 max
2.6GHzStraight 1.30 max
Temperature range-55°C to +85°C
Body materialZinc
Body platingNickel
Male contact materialBrass
Female contact materialBrass
Contact platingGold
InsulationDelrin or Polyethylene

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
TE Connectivity Right Angle 50Ω PCB Mount BNC Connector, jack, Solder Termination Nickel

Технические параметры

покрытие (металлизация) корпуса
материал контактов
Phosphor Bronze
покрытие контактов
тип монтажа
PCB Mount
способ концевой заделки
Body Orientation
Right Angle
Series Number

Дополнительная информация

50 Ohm RF Coaxial BNC Right Angle Metalized ...