544-80102, M-Boss Compact Marker MBM

PartNumber: 544-80102
Ном. номер: 8028612696
Производитель: HellermannTyton
544-80102, M-Boss Compact Marker MBM
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 690 × = 22 690
или
купить в 1 клик
Цена указана за упаковку из 500

Описание

M-BOSS Lite Markers
Stainless steel cable marker plates for use with the M-BOSS printer. The markers can be used to mark pipes, cables and equipment in areas where there are severe mechanical or chemical conditions, including offshore platforms, marine and mining applications. The raised surface of the embossed print ensures that the text remains visible even with dirt, grease, and paint cover the marker. The markers are easily secured with stainless steel cable ties with a 4.6mm strap width.

Features and benefits
∙ Available in 4 sizes, holding different numbers of characters per line
∙ Raised marking ensure text visibility even when covered in dust, debris, grease and oil
∙ Manufactured from stainless steel grade SS316 for use in harsh environments
∙ Secure with stainless steel cable ties

Системы маркировки из нержавеющей стали

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton Metallic Cable Marker Pre-printed, Pack of 500, Maximum of 4.6mm

Технические параметры

цвет
Metallic
длина
90mm
материал
Stainless steel
максимальная рабочая температура
+538°C
Minimum Operating Temperature
-80°C
количество
500
ширина
10 mm
Affixing Method
MBT Metal Ties
Maximum Cable Diameter
4.6mm
Pre-printed
Yes
Resistant To
Greases, Oils
Standards Met
ELV Compliant, REACH Compliance
Новинки
только новые товары

Дополнительная информация

M-Boss Compact Marker Data Sheet