548049, Reducing bush,1in BSP Mx1

PartNumber: 548049
Ном. номер: 8085271622
Производитель: IBP
548049, Reducing bush,1in BSP Mx1
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 010 × = 2 020
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 830 руб.
от 20 шт. — 717 руб.


Brass Reducing Bush

Taper thread to BS21

Обжимные гайки и прессуемая армаатура Conex Nuts, Olives, Reducers, Bushes, Plugs & Seals

High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings

Key Characteristics
Mediumtube sizemax. temp. °Cmax. working pressure bar
Potable water Light mineral oils 3070
8 & 10mm9040
12 to 28mm9010
LPG natural gases8 & 10mm304.5
12 to 28mm301
Compressed air8 to 28mm307
The maximum working pressures assume an adverse tensile load is not placed upon the joints.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Резьбовые фитинги из латуни и бронзы /
Conex-Banninger 1 in BSP Male x 1/2 in BSP Female Straight Reducer Bush Threaded Fitting

Технические параметры

Соединение 1
1 in BSP Male
Соединение 2
1/2 in BSP Female
тип крепления
Reducer Bush
Connection Gender 2
Fitting Direction
Thread Standard 1
Thread Size 2
Thread Standard 2
Thread Size 1
Connection Gender 1

Дополнительная информация

WRAS 0105050