54MM X 2MTR COPPER TUBE, Half hard copper pipe,54m

PartNumber: 54MM X 2MTR COPPER TUBE
Ном. номер: 8097571207
Производитель: Нет торговой марки
54MM X 2MTR COPPER TUBE, Half hard copper pipe,54m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 290 × = 12 290
или
купить в 1 клик

Описание

Copper Tube - Half Hard

Copper tube to EN 1057-R250 (previous designation BS 2871: Part 1: table X
Supplied in 2m lengths in the half hard condition
Pressure rating (see table) based on tube in half hard condition at 65ºC
Ideal temper for cold bending and forming either on a bending machine or with correct size bending spring
Can be connected with capillary or compression fittings to BS864: Part 2 or by silver brazing or suitable methods of welding
General service tube for drinking water conveyance, central heating, sanitation, hot and cold water, gas and various engineering applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Прямолинейные и катушки

Водопровод и трубопровод / Трубы, тюбинги и шланги / Медные трубы и тюбинги /
Booles Tools & Pipefitting 27bar 2m Long Copper Tube, 54mm Outer Diam.

Технические параметры

длина
2m
максимальное рабочее давление
27bar
толщина стенок
1.2mm
Nominal Outer Diameter
54mm