550-0205F, INDICATOR, LED PCB, 5MM, GREEN, 2.1V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1952 шт., срок 8-10 недель
180 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
161 руб.
Добавить в корзину 10 шт.
на сумму 1 800 руб.
Альтернативные предложения3
Описание
550/551/555 Series LED Circuit Board Indicators
Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.
Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 4.83x4.83x5 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 12.3mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 100 |
Internal Protection | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green |
Special Color | Green |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Pin Count | 2 |
Mounting | Through Hole |
Package Height | 6.1 |
Package Length | 9.27 |
Package Width | 6.1 |
PCB changed | 2 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 12.3 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 550 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 60 deg |
Wavelength: | 565 nm |
Вес, г | 0.345 |
Техническая документация
Datasheet
pdf, 73 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.