550-0707F, Green PCB mount LED,550-0

PartNumber: 550-0707F
Ном. номер: 8006403984
Производитель: Dialight
550-0707F, Green PCB mount LED,550-0
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
250 × = 250
от 25 шт. — 82 руб.

Описание

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

PCB LED Indicators, Dialight

Дисплеи и оптоэлектроника / Светодиодные индикаторы и принадлежности / Светодиодные индикаторы для монтажа на печатную плату /
Dialight 550-0707F, Green Right Angle PCB LED Indicator, Through Hole 7.5 V

Технические параметры

число выводов
2
Number of LEDs
1
Dominant Wavelength
565 nm
LED Orientation
Right Angle
LED Colours
Green
Dimensions
13.85 x 6.22 x 6.22mm
высота
6.22mm
длина
13.85mm
тип монтажа
Through Hole
напряжение (источника) питания
7.5 V
Viewing Angle
60 °
Width
6.22mm

Дополнительная информация

550-0707F Data Sheet