550-1207F, 5MM PCB LED LC YEL

PartNumber: 550-1207F
Ном. номер: 8081200995
Производитель: Dialight
550-1207F, 5MM PCB LED LC YEL
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
380 × = 380
от 25 шт. — 92 руб.

Описание

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight

Дисплеи и оптоэлектроника / Светодиодные индикаторы и принадлежности / Светодиодные индикаторы для монтажа на печатную плату /
Dialight 550-1207F, Yellow Right Angle PCB LED Indicator, Through Hole 2.7 V

Технические параметры

размеры
14.02 x 6.22 x 6.22mm
высота
6.22mm
длина
14.02mm
тип монтажа
Through Hole
число выводов
2
напряжение (источника) питания
2.7 V
ширина
6.22mm
Number of LEDs
1
Viewing Angle
50 °
Dominant Wavelength
583 nm
LED Orientation
Right Angle
LED Colours
Yellow

Дополнительная информация

550-1207F Data Sheet