550-14010, RiteOn cable marker start

PartNumber: 550-14010
Ном. номер: 8119777087
Производитель: HellermannTyton
550-14010, RiteOn cable marker start
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 590 × = 3 590
от 15 шт. — 2 970 руб.
от 50 шт. — 2 620.40 руб.

Описание

RiteOn Cable Marker Pack
The HellermannTyton RiteOn Marker starter kit contains a reel of self-laminating labels in a reusable high-impact plastic dispenser that resists oils and grease, and includes a pen. The dispenser can be held easily in palm of hand to provide flat writing surface. The flexible vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Features and benefits
∙ Kit includes a plastic dispenser that is resistant to oil and grease, a roll of markers and a fast-drying marker pen
∙ Easy to write on and dispense labels
∙ Palm sized hand held self-laminating label dispenser
∙ Wide range of wire diameters covered as standard
∙ Clear section overlaps marker making it easy to read and clean
∙ Marker dispenses automatically when liner is pulled from the unit
∙ Label refills, replacement marker pens and dispensers are available

Cable Labelling

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Наборы для маркировки кабеля /
HellermannTyton Rite On®, 1 x T82S Marker Pen Cable Marking Kit

Технические параметры

последовательный
Rite On®
Kit Includes
1 x R202 Reel of 150 Self Labels, 1 x RiteOn Dispenser
Kit or Accessory Type
1 x T82S Marker Pen

Дополнительная информация

Datasheet 550-14010
Datasheet