550-14014, RiteOn cable marker refil

PartNumber: 550-14014
Ном. номер: 8029246518
Производитель: HellermannTyton
550-14014, RiteOn cable marker refil
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 010 × = 2 010

Описание

RiteOn Cable Marker Refills
RiteOn cable marker label refills, replacement marker pens and filled dispensers.

The dispenser can be held easily in palm of hand to provide flat writing surface. The flexible vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work. The flexible vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Features and benefits
∙ Label refills, replacement marker pens and filled dispensers available
∙ Clear section overlaps marker making it easy to read and clean
∙ Marker dispenses automatically when liner is pulled from the unit
∙ Marker pens supplied in sets of 2
∙ Available as a complete kit that includes a plastic dispenser, a roll of markers and a fast drying nylon marker pen 5145647
∙ Labels are white

Cable Labelling

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton White Self Adhesive Cable Marker Refill, Pack of 200, 4 → 8.1mm

Технические параметры

цвет
White
длина
38.1mm
материал
PVC
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
количество
200
последовательный
Rite-On
ширина
12.7 mm
Affixing Method
Self Adhesive
Maximum Cable Diameter
8.1mm
Minimum Cable Diameter
4mm
Pre-printed
No
Resistant To
Fire

Дополнительная информация

Datasheet