550, IP67 3PN+E straight cable

PartNumber: 550
Ном. номер: 8072396252
Производитель: Mennekes Electrotechnik
550, IP67 3PN+E straight cable
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 430 × = 4 430
от 5 шт. — 3 630 руб.

Описание

Free Connector

Cable mounting free connectors for industrial applications
Backed-out terminal screws face one way to simplify assembly
Large area terminals accept conductors up to 2.5mm² for 16A types, and 6mm² for 32A types
Spring-loaded splashproof cover that has a thumb 'pull-back' action which makes for an easier assembly, and helps to guard against trapped fingers

Mennekes AM-TOP IP44 and IP67
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments., Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation., Products are type tested to VDE.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red AM-TOP Series, Cable Mount Female 5P Straight Industrial Power Socket Rated At 16A,400 V

Технические параметры

кабель CSA
1 → 2.5mm²
цвет
Red
номинальный ток
16A
род
Female
оценка показателя производительности
IP67
тип монтажа
Cable Mount
полярный формат
5P
последовательный
AM-TOP
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

Mennekes Technical Info 550
Mennekes Technical Info