55005, Verbatim ABS 1.75mm Trans

PartNumber: 55005
Ном. номер: 8072257243
Производитель: Verbatim
55005, Verbatim ABS 1.75mm Trans
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 190 × = 5 190
или
купить в 1 клик

Описание

Verbatim 3D Printing Filament ABS
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints

ABS (Acrylonitrile Butadiene Styrene) filament is a copolymer which is made of styrene, acryl and butadiene
It is impact resistant and tough
Process temperature: 210-250゚ C (recommended)
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool
Heated build platform recommended (80 to 120゚C)
Usage: Print only in a well-ventilated area
Keep material sealed until ready for use
Store unused material in the provided re-sealable bag in a cool dark place

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Quality Advice: To maintain our product quality we recommend to remove the filament from your printer if not used for more than a few hours and store it in a dry place

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
Verbatim Clear 1.75mm 3D Printer Filament, 1kg ABS

Технические параметры

цвет
Clear
диаметр
1.75mm
вес
1kg
Printing Technology
FDM
Printing Material
ABS
Machine Specific
No

Дополнительная информация

Filament Model Compatibility
3D Printing Accessories
3D Printing Benefits
Verbatim ABS Filament 1.75mm Data Sheet