551-1307-004F, 3MM QUAD PCB LED LC GRN

PartNumber: 551-1307-004F
Ном. номер: 8046635752
Производитель: Dialight
551-1307-004F, 3MM QUAD PCB LED LC GRN
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
680 × = 680
от 25 шт. — 290 руб.

Описание

Dialight 551-xx07-004 Series LED CBI® Circuit Board Indicators
The 551-xx07-004 series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07-004 offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07-004 series with a high contrast. The 551-xx07-004 includes high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07-004 PCB LED indicators:
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs

PCB LED Indicators, Dialight

Технические параметры

размеры
17.27 x 8.89 x 7.11mm
высота
7.11mm
длина
17.27mm
тип монтажа
Through Hole
число выводов
8
напряжение (источника) питания
1.9 V
ширина
8.89mm
Number of LEDs
4
Viewing Angle
60 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
LED Colours
Green

Дополнительная информация

Datasheet 551-1307-004F