551390, 551 Ultrane 10.5

PartNumber: 551390
Ном. номер: 8120607852
Производитель: Нет торговой марки
551390, 551 Ultrane 10.5
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 830 × = 2 830
Цена указана за упаковку из 10
от 7 уп. — 2 320 руб.
от 15 уп. — 2 096.67 руб.

Описание

Ultrane 551

Polyamide (nylon) knitted gloves with palm and fingers coated with grey Polyurethane foam
Curved fingers and contoured palm
Guaranteed silicone free
Elastic knit wrist
Dextrous, comfortable and close fitting
Popular and cost effective alternative to the Rigger Glove
Excellent grip
Lightweight and very durable
Ideal in Automotive, manufacturing and service industries
Length: 24 - 26cm
Bag of 10 pairs supplied

EN388 4131

RS

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Mapa Grey General Purpose Polyurethane-Coated Nylon Reusable Gloves, Size: 10 - XL x 20

Технические параметры

размер
10 - XL
Number of Gloves
20
Glove Coating
Polyurethane
Glove Material
Nylon
Mechanical Hazards EN388
EN388 4131
Primary Glove Application
General Purpose
Main Colour of Glove
Grey

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Datasheet