55265, Verbatim PLA 3.00mm Trans

PartNumber: 55265
Ном. номер: 8013686300
Производитель: Verbatim
55265, Verbatim PLA 3.00mm Trans
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 990 × = 4 990
от 3 шт. — 4 230 руб.

Описание

Verbatim 3D Printing Filament PLA
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints

PLA (Polylactic Acid) filament is a degradable bioplastic derived from plants.
Guaranteed not to have heavy metals, phthalates or BPA.
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool.
Heated build platform not required
Process temperature: 200-220゚ C (recommended)
Keep material sealed until ready for use
Store unused material in the provided re-sealable bag in a cool dark place

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Quality Advice: To maintain our product quality we recommend to remove the filament from your printer if not used for more than a few hours and store it in a dry place

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
Verbatim Clear 3.00mm 3D Printer Filament, 1kg PLA

Технические параметры

цвет
Clear
диаметр
3.00mm
вес
1kg
Printing Technology
FDM
Printing Material
PLA
Machine Specific
No

Дополнительная информация

3D Printing Benefits
3D Printing Accessories
Filament Model Compatibility
Verbatim PLA Filament 3.00mm Data Sheet