553-60006, TLFX190DS - 1x50WH LFH Sl

PartNumber: 553-60006
Ном. номер: 8034803441
Производитель: HellermannTyton
553-60006, TLFX190DS - 1x50WH LFH Sl
Доступно на заказ 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
140 080 × = 140 080
или
купить в 1 клик
Цена указана за упаковку из 1500

Описание

TLFX DS - 2: 1 LFH Ladder Style Sleeves TLFX DS - 2: 1 LFH Ladder Heat Shrink Markers
TLFX DS is a range of rail approved heat shrink markers with a shrink ratio 2: 1. The markers are pre-cut and formatted onto a convenient 'ladder' system that allows printing on both sides of the marker. They can be printed on with HellermannTyton's premium range of thermal printers and ribbons. The markers have a high oxygen index value, reducing the risk of fire to a minimum, along with being halogen free with a low smoke propagation, density and toxicity.

Software: TagPrint Pro soft
Printers: TrakMark DS, TT4000+ and TT430
Ribbons: TTDTHOUT

Features and benefits
∙ Shrink ratio of 2: 1
∙ Available in White and Yellow
∙ Cable range 38.1mm to 1.2mm
∙ Halogen Free
∙ Low smoke propagation, density & toxicity
∙ High Oxygen Index value (38%)
∙ Fulfils highest standard rail flammability norms
∙ Supplied in convenient storage boxes

Термоусадочные системы маркировки

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Принадлежности для принтера этикеток для кабеля /
HellermannTyton TLFX DS Heat Shrink Cable Marker Sleeve Heat Shrink Marker

Технические параметры

для использования с
TrakMark DS, TT 430 Label Printer, TT4000+
количество
1500
последовательный
TLFX DS
Accessory Type
Heat Shrink Marker
Resistant To
Chemicals, Solvents
Label Colour
White
Label Material
Polyolefin

Дополнительная информация

TLFX DS ladder style shrinkable tubing Data Sheet