553-71013, TULT4.8-1.6DS-1x50YE LFH

PartNumber: 553-71013
Ном. номер: 8007587037
Производитель: HellermannTyton
553-71013, TULT4.8-1.6DS-1x50YE LFH
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
40 800 × = 40 800
или
купить в 1 клик
Цена указана за упаковку из 1000

Описание

TULT DS - 3: 1 Ladder Style Sleeves
TULT DS is a range of 3: 1 heat shrink pre-cut markers that are formatted onto a convenient 'ladder' system that allows printing on both sides of the marker. Use with HellermannTyton's premium range of thermal printers and ribbons.

Printers: TrakMark DS, TT4000+, and TT430
Ribbons: TTDTHOUT
Software: TagPrint Pro

Features and benefits
∙ Shrink ratio 3: 1
∙ Available in White and Yellow
∙ Meets MIL-STD 202G Method 215 print requirements using TTDTHOUT ribbon
∙ Fulfils UL224 VW-1 and CSA requirements
∙ Fulfils LUL C3349 requirements
∙ Good mechanical strength
∙ Provides resistance to organic solvents and chemicals
∙ Highly flexible
∙ Supplied in convenient storage boxes

RoHS

Термоусадочные системы маркировки

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Технические параметры

для использования с
TrakMark DS, TT 430 Label Printer, TT4000+
количество
1000
последовательный
TULT DS
Accessory Type
Heat Shrink Marker
Resistant To
Chemicals, Solvents
Label Colour
Yellow
Label Material
Polyolefin

Дополнительная информация

TULT DS ladder style shrinkable tubing Data Sheet 553-71013