5537, 05537 Battery Charger For Lead Acid 12 V, 24 V 12V 57A with EU plug
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
172 600 руб.
Добавить в корзину 1 шт.
на сумму 172 600 руб.
Описание
Batteries & Chargers\Battery Chargers & Power Banks\Battery Chargers
SIP Professional Startmaster Charger/Starters, professional and reliable starter/charger ideal for all garages and workshops.
Технические параметры
Batteries Included | No |
Battery Sizes Charged | 12 V, 24 V |
Battery Type Charged | Automotive |
Charge Current | 57A |
Chemistries Charged | Lead Acid |
Input Voltage | 230V ac |
Model Number | 05537 |
Number of Batteries Charged | 1 |
Number of Charge Stages | 3 |
Output Voltage | 12 V, 24V |
Plug Type | EU |
Weight | 25kg |
Вес, кг | 23.6 |