55646AVDE, DPDT toggle switch, 3A at

PartNumber: 55646AVDE
Ном. номер: 8092738372
Производитель: APEM Components
55646AVDE, DPDT toggle switch, 3A at
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 140 × = 1 140
от 50 шт. — 730 руб.
от 100 шт. — 582.70 руб.


Panel mount_5086176_Normal Module Series 55000 Switches

Toggle switches, VDE approved.
The insulating cover is bonded to the lever.
Earth washers are available separately for mounting on panels not made of metal or not connected to earth.
Terminations sealed with epoxy resin.

Type: Single or double pole
Breaking capacity: 3 A (250 Vac); 6 A (125 Vac)
Contact resistance: 0.01 Ω
Insulation resistance: 10 9 Ω (under 500 Vdc)
Dielectric strength - between outputs: 1000V RMS
- between poles: 2000 V RMS
Contact material: silver
Electrical life: 50000 cycles
Operating temperature: –40 °C → +85 °C

236-9159 Single poleON - ON
236-9165 Single poleON-OFF-ON
236-9171 Double poleON - ON
236-9187 Double poleON-OFF-ON

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
2P Toggle Switch On-On, 6 A@ 125 V ac, Panel Mount

Технические параметры

материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
4 A @ 30 V dc
материал контактов
контактное сопротивление
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-40 → +85°C
тип контакта
Switch Operation
CAD Drawing
3D CAD Model

Дополнительная информация

Apem 55000 series