55932-0210, 2w wtb straight header 2m

PartNumber: 55932-0210
Ном. номер: 8099808134
Производитель: Molex
55932-0210, 2w wtb straight header 2m
Доступно на заказ 70 шт. Отгрузка со склада в Москве 6 недель.
38 × = 380
Количество товаров должно быть кратно 10 шт.

Описание

Single Row Vertical Header with Boss
A range of 2.00mm Pitch MicroClasp™ Wire-to-Board Headers with Boss.

2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

2.00mm (0.079") Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible "click"
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex MICROCLASP Series, Series Number 55932, 2mm Pitch 2 Way 1 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

номинальный ток
3A
число контактов
2
число рядов
1
Шаг
2mm
последовательный
MICROCLASP
способ концевой заделки
Solder
тип
Shrouded Header
номинальное напряжение
250 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
55932

Дополнительная информация

Datasheet
SD-55932-00 Dimensional Drawing
Product Specification