55935-0210, 2w wtb r/a header 2mm pit

PartNumber: 55935-0210
Ном. номер: 8058336172
Производитель: Molex
55935-0210, 2w wtb r/a header 2mm pit
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
63 × = 630
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 29 руб.

Описание

Single Row Right Angle Header with Boss

UL 94V-0

2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

2.00mm (0.079") Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible "click"
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex MICROCLASP Series, Series Number 55935, 2mm Pitch 2 Way 1 Row Right Angle PCB Header, Solder Termination, 3A

Технические параметры

номинальный ток
3A
число контактов
2
число рядов
1
Шаг
2mm
последовательный
MICROCLASP
способ концевой заделки
Solder
тип
Shrouded Header
номинальное напряжение
250 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
55935

Дополнительная информация

2.0 mm P.C. Board Connector series Product Specification 55935-0210
Datasheet 55935-0210
Product Specification 55935-0210
SD-55935 Connectors Dimensional Drawing 55935-0210
Product Specification
SD-55935 Connectors Dimensional Drawing
2.0 mm P.C. Board Connector series Product ...
Datasheet