56.1, Separator pack for series

PartNumber: 56.1
Ном. номер: 8025858690
Производитель: Igus
56.1, Separator pack for series
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 510 × = 1 510
Цена указана за упаковку из 10
от 6 уп. — 1 010 руб.


Energy Chain® - E4/1 (56 Series)
The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m

Energy Chain® - E4/0 (56 Series)

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
Igus Cable Separator Unassembled Separator 41, E4.56, e-chain

Технические параметры

41, E4.56, e-chain
Trunking Accessory Type
Unassembled Separator

Дополнительная информация

E Chain E4.56 Series Data Sheet