56012100, SHOCK PROOF FEET

PartNumber: 56012100
Ном. номер: 8009278020
Производитель: Bopla
56012100, SHOCK PROOF FEET
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 6 недель.
800 × = 800
Цена указана за упаковку из 4
от 10 уп. — 620 руб.
от 15 уп. — 532 руб.

Описание

Portable instrument housings_5061032_Normal Module Ultramas housings

Desk enclosures for electronics equipment.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.

Housing construction: 2 shells, 8 panels, 4 rubber feet, 4 x M3 screws
Materials- casing: ABS leather grain surface
- front panel (or rear panel): anodised aluminium, thickness = 2 mm
Colour- shells: light grey RAL 7035
- feet and feet mounts: agate grey RAL 7038
Assembly: M3 screw mounting


Stockdimensions (mm)
no.descriptionwidthheightdepth
181-5926 3U housing / 160 mm157.562.2199
119-9145 3U housing / 220 mm157.562.2259
582-906 6U housing / 160 mm290.962.2199
119-4443 6U housing / 220 mm290.962.2259
181-5932 Front / rear face56.63U-
582-928 Front / rear face56.66U-
119-9151 2 folding feet + 2 fixed feet
161-8472 4 fixed feet


Кассы для инструментов пластиковые Plastic Instrument Cases
All cases are manufactured from ABS.

Корпуса, шкафы и приспособления для хранения / Корпуса / Принадлежности для корпуса /
SHOCK PROOF FEET

Технические параметры

для использования с
Ultramas Enclosure
тип
Setup Foot

Дополнительная информация

Shock Proof Feet Drawing