561-05010, Coloured clip on cable ma

PartNumber: 561-05010
Ном. номер: 8030101609
Производитель: HellermannTyton
561-05010, Coloured clip on cable ma
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 6 недель.
1 030 × = 1 030
Цена указана за упаковку из 200
от 15 уп. — 770 руб.
от 50 уп. — 666.80 руб.

Описание

WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist the marker off and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are located on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.

Features and benefits
∙ Fast and easy to use pre-printed nylon snap-on marker
∙ Ideal where termination is completed or for maintenance and repair
∙ Markers lock together to give perfect text alignment
∙ Vibration resistant markers
∙ Gripping system locks markers onto wire and resists rotation

Cable Labelling

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
HellermannTyton Assorted Clip On Cable Marker, Pre-printed with 0 → 9, Pack of 200, 2 → 2.8mm

Технические параметры

цвет
Assorted
длина
3mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
количество
200
последовательный
WIC
ширина
5.0 mm
Affixing Method
Clip On
Maximum Cable Diameter
2.8mm
Minimum Cable Diameter
2mm
Pre-printed
0 → 9
Resistant To
Vibrations