561-05041, Brown clip on cable marke

PartNumber: 561-05041
Ном. номер: 8087963949
Производитель: HellermannTyton
561-05041, Brown clip on cable marke
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 010 × = 1 010
Цена указана за упаковку из 100
от 15 уп. — 760 руб.
от 50 уп. — 654.40 руб.

Описание

WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist the marker off and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are located on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.

Features and benefits
∙ Fast and easy to use pre-printed nylon snap-on marker
∙ Ideal where termination is completed or for maintenance and repair
∙ Markers lock together to give perfect text alignment
∙ Vibration resistant markers
∙ Gripping system locks markers onto wire and resists rotation

Cable Labelling

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Технические параметры

цвет
Brown
длина
3mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
количество
100
последовательный
WIC
ширина
8.0 mm
Affixing Method
Snap On
Maximum Cable Diameter
5.3mm
Minimum Cable Diameter
4.3mm
Pre-printed
1
Resistant To
Vibrations