561.1686, Red IP67 3P+E sw interloc

PartNumber: 561.1686
Ном. номер: 8081208048
Производитель: Scame
561.1686, Red IP67 3P+E sw interloc
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 790 × = 12 790
или
купить в 1 клик

Описание

Vertical Vertical style with switch
These surface mounted outlet sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Fitted with a convenient vertical socket.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Locking switches

Разъемы / Силовые разъемы / Промышленные разъемы с выключателем /
Red Straight Switchable IP67 Industrial Interlock Socket 3P+E,Earthing Postion 6h,16A,415 V

Технические параметры

Материал корпуса
Polymer
цвет
Red
номинальный ток
16A
глубина
152mm
размеры
350 x 106 x 152mm
оценка показателя производительности
IP67
длина
350mm
полярный формат
3P+E
переключаемый
Yes
номинальное напряжение
415 V
ширина
106mm
Body Orientation
Straight
Earthing Position
6h
Plug/Socket
Socket

Дополнительная информация

Datasheet